Filter Your Search
1 - 2 of 2 results
![]() |
GS8321E18AD-250VT
GSI Technology
|
Check for Price | Active | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 5.5 ns | CACHE SRAM | FLOW THROUGH OR PIPELINED ARCHITECTURE, ALSO OPERATES AT 2.5V | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||
![]() |
GS8321E18AD-250V
GSI Technology
|
Check for Price | No | Active | 37.7487 Mbit | 18 | 2MX18 | 1.8 V | 5.5 ns | CACHE SRAM | ALSO OPERATES AT 2.5 V SUPPLY; PIPELINE MODE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | OTHER | R-PBGA-B165 | Not Qualified | e0 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 |