Filter Your Search
1 - 6 of 6 results
|
GS8322Z36AD-375
GSI Technology
|
Check for Price | No | No | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 4.2 ns | 375 MHz | ZBT SRAM | ALSO OPERATES AT 3.3V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 2.3 V | 340 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS8322Z36AD-375I
GSI Technology
|
Check for Price | No | No | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 4.2 ns | 375 MHz | ZBT SRAM | ALSO OPERATES AT 3.3V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 2.3 V | 350 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS8322Z36AD-375IT
GSI Technology
|
Check for Price | No | No | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 4.2 ns | 375 MHz | ZBT SRAM | ALSO OPERATES AT 3.3V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 2.3 V | 350 µA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS8322Z36AD-375MT
GSI Technology
|
Check for Price | No | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 4.2 ns | 375 MHz | ZBT SRAM | ALSO OPERATES AT 3.3 V SUPPLY; PIPELINE MODE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 2.3 V | 400 µA | 2.7 V | 2.3 V | CMOS | MILITARY | R-PBGA-B165 | Not Qualified | e0 | 125 °C | -55 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | LBGA, BGA165,11X15,40 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
GS8322Z36AD-375M
GSI Technology
|
Check for Price | No | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 4.2 ns | 375 MHz | ZBT SRAM | ALSO OPERATES AT 3.3 V SUPPLY; PIPELINE MODE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 90 mA | 2.3 V | 400 µA | 2.7 V | 2.3 V | CMOS | MILITARY | R-PBGA-B165 | Not Qualified | e0 | 125 °C | -55 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | LBGA, BGA165,11X15,40 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||
|
GS8322Z36AD-375T
GSI Technology
|
Check for Price | No | No | Active | 37.7487 Mbit | 36 | 1MX36 | 2.5 V | 4.2 ns | 375 MHz | ZBT SRAM | ALSO OPERATES AT 3.3V SUPPLY, PIPELINED ARCHITECTURE, FLOW THROUGH | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 2.3 V | 340 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |