Filter Your Search
1 - 1 of 1 results
|
GS8673ED36BGK-625S
GSI Technology
|
Check for Price | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 1.35 V | DDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.4 V | 1.3 V | CMOS | OTHER | R-PBGA-B260 | e1 | 3 | 85 °C | 260 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.3 mm | 22 mm | 14 mm | GSI TECHNOLOGY | BGA, | compliant | 3A991.B.2.B | 8542.32.00.41 |