Filter Your Search
1 - 4 of 4 results
|
GS881Z36CGD-200IT
GSI Technology
|
Check for Price | Active | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 6.5 ns | ZBT SRAM | IT ALSO OPERATES AT 3 V TO 3.6 V SUPPLY VOLTAGE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
GS881Z36CGD-200I
GSI Technology
|
Check for Price | Yes | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 6.5 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN SILVER COPPER | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | GSI TECHNOLOGY | LQFP, | compliant | 3A991.B.2.B | 8542.32.00.41 | QFP | 100 | ||
|
GS881Z36CGD-200IVT
GSI Technology
|
Check for Price | Yes | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 1.8 V | 6.5 ns | ZBT SRAM | IT ALSO OPERATE WITH 2.5 V, FLOW THROUGH AND PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 | ||
|
GS881Z36CGD-200IV
GSI Technology
|
Check for Price | Yes | Yes | Active | 9.4372 Mbit | 36 | 256KX36 | 1.8 V | 6.5 ns | ZBT SRAM | IT ALSO OPERATE WITH 2.5 V, FLOW THROUGH AND PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | GSI TECHNOLOGY | LBGA, | compliant | 3A991.B.2.B | 8542.32.00.41 | BGA | 165 |