Filter Your Search
1 - 1 of 1 results
|
GSB311131HR
Amphenol Corporation
|
Check for Price | Yes | Active | 9 | 2.0066 mm | 2 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD (30) OVER NICKEL (80) | RIGHT ANGLE | USB CONNECTOR | NO | 1 | NO | NO | e3 | NO | UL | 94V-0 | HOLE .086-.098 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | USB SER A FLAT | NO | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.4986 mm | 30u inch | TIN | SOLDER | 0.305 inch | 0.65 inch | 0.567 inch | 0.094 inch | AMPHENOL CORP | HALOGEN FREE AND ROHS COMPLIANT | unknown | Amphenol |