Filter Your Search
1 - 10 of 19 results
|
GT610
Taiwan Semiconductor
|
Check for Price | Yes | Active | 6 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 250 A | 1 | 1 | 150 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | UNSPECIFIED | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
GT6109
STMicroelectronics
|
Check for Price | No | Obsolete | 19 V | 3 W | 13 V | SILICON | 11.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.9 V | 1 | AVALANCHE | 14.3 V | 600 W | E-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | GLASS, CB-431, 2 PIN | |||||||||
|
GT6107A
STMicroelectronics
|
Check for Price | No | Obsolete | 15.6 V | 3 W | 11 V | SILICON | 10.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.4 V | 1 | AVALANCHE | 11.55 V | 600 W | E-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | GLASS, CB-431, 2 PIN | |||||||||
|
GT6107
STMicroelectronics
|
Check for Price | No | Obsolete | 16.2 V | 3 W | 11 V | SILICON | 9.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.4 V | 1 | AVALANCHE | 12.1 V | 600 W | E-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | GLASS, CB-431, 2 PIN | |||||||||
|
GT6104
STMicroelectronics
|
Check for Price | No | Obsolete | 12.5 V | 3 W | 8.2 V | SILICON | 7.38 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.2 V | 1 | AVALANCHE | 9.02 V | 600 W | E-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | GLASS, CB-431, 2 PIN | |||||||||
|
GT6104A
STMicroelectronics
|
Check for Price | No | Obsolete | 12.1 V | 3 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.2 V | 1 | AVALANCHE | 8.61 V | 600 W | E-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | GLASS, CB-431, 2 PIN | |||||||||
|
GT6105
STMicroelectronics
|
Check for Price | No | Obsolete | 13.8 V | 3 W | 9.1 V | SILICON | 8.19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 6.9 V | 1 | AVALANCHE | 10.01 V | 600 W | E-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | GLASS, CB-431, 2 PIN | |||||||||
|
GT6108A
STMicroelectronics
|
Check for Price | No | Obsolete | 16.7 V | 3 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9.1 V | 1 | AVALANCHE | 12.6 V | 600 W | E-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | GLASS, CB-431, 2 PIN | |||||||||
|
GT6106
STMicroelectronics
|
Check for Price | No | Obsolete | 15 V | 3 W | 10 V | SILICON | 9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7.6 V | 1 | AVALANCHE | 11 V | 600 W | E-LALF-W2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | GLASS, CB-431, 2 PIN | |||||||||
|
GT610
Silicon Standard Corp
|
Check for Price | Yes | Contact Manufacturer | 3 | 260 | SILICON STANDARD CORP | unknown | EAR99 |