Filter Your Search
1 - 10 of 130 results
|
ZW-08-20-G-T-750-125
Samtec Inc
|
$4.3834 | Yes | Yes | Active | 24 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.296 inch | 0.75 inch | 0.8 inch | SAMTEC INC | compliant | |||||||||||||||
|
ZW-16-19-G-T-750-360
Samtec Inc
|
$8.0417 | Yes | Yes | Active | 48 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.296 inch | 0.75 inch | 1.6 inch | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||
|
ZW-22-20-G-T-757-173
Samtec Inc
|
$10.1311 | Yes | Active | 66 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.296 inch | 0.757 inch | 2.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
ESQT-122-02-G-T-750
Samtec Inc
|
$16.1852 | Yes | Active | 66 | 3 | 2 mm | 4.5 A | FEMALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
ESQT-125-02-G-T-750
Samtec Inc
|
$18.7309 | Yes | Yes | Active | 75 | 3 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
ESQT-130-02-G-T-750
Samtec Inc
|
$22.4726 | Yes | Yes | Active | 90 | 3 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||
|
ESQT-140-02-G-T-755
Samtec Inc
|
$29.9646 | Yes | Yes | Active | 120 | 3 | 2 mm | 4.5 A | FEMALE | BOARD | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
HBSTS-149-D-B-30-GT-750
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 98 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.150 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.2 inch | 0.75 inch | 4.9 inch | 0.33 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
HBSTS-128-S-B-30-GT-750
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 28 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.150 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.1 inch | 0.75 inch | 2.8 inch | 0.33 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
HBSTS-133-S-B-30-GT-750
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.150 INCH | NO | 5 GΩ | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.1 inch | 0.75 inch | 3.3 inch | 0.33 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |