Filter Your Search
1 - 10 of 420 results
|
GTXO-560V/FMFREQ2
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | CLIPPED SINE | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||||||||||||||||
|
GTXO-560V/HPFREQ3
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | CLIPPED SINE | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||||||||||||||||
|
GTXO-560N10.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 10 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TR | 2.5 V | 500 mV | NO | 14 ppm | 800 mV | 3.15 V | 2.85 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||
|
GTXO-560N/M22.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 22 MHz | 2.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 3 V | 300 mV | NO | 14 ppm | 800 mV | 3.465 V | 3.135 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||
|
GTXO-560N/KMFREQ1
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | CLIPPED SINE | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||||||||||||||||||||
|
GTXO-560V/H13.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 13 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | TR | 2.5 V | 500 mV | YES | 10 ppm | 800 mV | 3.15 V | 2.85 V | 75 °C | -30 °C | SURFACE MOUNT | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||
|
GTXO-560N/KM10.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 10 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR | 3 V | 300 mV | NO | 14 ppm | 800 mV | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||
|
GTXO-560V/KP22.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 22 MHz | 2.5 % | 1.5 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR | 4.5 V | 500 mV | YES | 10 ppm | 800 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||
|
GTXO-560V/KP28.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 28 MHz | 2.5 % | 2 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR | 4.5 V | 500 mV | YES | 10 ppm | 800 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine | ||
|
GTXO-560V/FP28.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 28 MHz | 1 % | 2 PPM/FIRST YEAR | 10 kΩ | 5 V | CLIPPED SINE | TR | 4.5 V | 500 mV | YES | 10 ppm | 800 mV | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 11.8mm x 9.9mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Sine |