Filter Your Search
1 - 4 of 4 results
|
GUS-SS7ALF-03-4221-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.22 kΩ | 0.1 % | 700 mW | 1534 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 4.22 kΩ | ISOLATED | 7 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 14 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1534 | compliant | EAR99 | 8533.21.00.20 | ||
|
GUS-SS7ALF-03-4221-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.22 kΩ | 0.1 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4.22 kΩ | ISOLATED | 7 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | ||||||||
|
GUS-SS7ALF-03-4221-BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.22 kΩ | 0.1 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4.22 kΩ | ISOLATED | 7 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | ||||||||
|
GUS-SS7ALF-03-4221-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.22 kΩ | 0.1 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 4.22 kΩ | ISOLATED | 7 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 |