Filter Your Search
1 - 1 of 1 results
|
GWCR0805-2R4FT5
TT Electronics Resistors
|
Check for Price | Active | 2.4 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.30 |