Filter Your Search
1 - 10 of 90 results
|
GXO-7531/BIP66.666MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 66.666 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 125 MHz | 500 kHz | 10 ns | 35 mA | 3.465 V | 3.135 V | 60/40 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | DILCC4,.2,200 | compliant | Clock | ||
|
GXO-7531/BIP32.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 32 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||
|
GXO-7531/BIP16MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||
|
GXO-7531/BIP12MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||
|
GXO-7531/BIP24.576MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 24.576 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 125 MHz | 500 kHz | 10 ns | 15 mA | 3.465 V | 3.135 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||
|
GXO-7531/BIP2.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 2 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||
|
GXO-7531/BIP106.25MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||
|
GXO-7531/BIP1.84320MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.8432 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||
|
GXO-7531/BIP14.31818MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 14.3182 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 125 MHz | 500 kHz | 10 ns | 10 mA | 3.465 V | 3.135 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||
|
GXO-7531/BIP6.144MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Obsolete | 6.144 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 125 MHz | 500 kHz | 10 ns | 10 mA | 3.465 V | 3.135 V | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7.2mm x 5.2mm x 1.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |