Filter Your Search
1 - 10 of 4,132 results
|
SL3-054-SH260/05-95
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 54 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.3 inch | 0.1 inch | 1.8 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
SPH260SG
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 60 | 2 | 787.4 µm | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.047 inch | NO | ONE | FLASH inch | SOLDER | 0.12 inch | 0.039 inch | 0.93 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
APH-2-60-SDB-GD30HT
Central Components Manufacturing
|
Check for Price | Yes | Active | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PH260UA
Methode Electronics Inc
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | 2 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.197 inch | 0.1 inch | 3 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
SL2-062-SH260/05-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 62 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e4 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 3.1 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
SL2-020-SH260/05-99
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | SN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 1 inch | 0.118 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
TSHCRSM-135-D-30-H-260-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 70 | 2 | 2.54 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.920",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.4864 mm | 30u inch | 3.5 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
TSHCRSM-125-D-16-H-260-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.320",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.4864 mm | 30u inch | 2.5 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
APH-2-60-.250/.475-SG
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 2.54 mm | MALE | GOLD FLASH | BOARD CONNECTOR | NO | NO | e4 | NO | GOLD FLASH | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | |||||||||||||||||||||||||||||||||||||||
|
TSHCRSM-109-D-26-H-260-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.720",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.4864 mm | 30u inch | 0.9 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |