Filter Your Search
1 - 10 of 1,106 results
|
MP2-H192-44S1-S-LR
3M Interconnect
|
$14.9694 | Yes | Yes | Active | 192 | 4 | 2 mm | MALE | BOARD | GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | ||||||||||||||||||||||
|
MP2-H192-4GP1-S-PD
3M Interconnect
|
Check for Price | Yes | Yes | Active | 192 | 4 | 2 mm | MALE | BOARD | GOLD (5) OVER NICKEL (50)/PALLADIUM NICK... more | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
MP2-H192-49P1-S-FJ
3M Interconnect
|
Check for Price | Yes | Yes | Active | 192 | 4 | 2 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
MP2-H192-4JP5-S-TG30
3M Interconnect
|
Check for Price | Yes | No | Obsolete | 192 | 4 | 2 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ||||||||||||||||||||||||||
|
MP2-H192-4DP1-S-PD
3M Interconnect
|
Check for Price | Yes | Yes | Active | 192 | 4 | 2 mm | MALE | BOARD | GOLD (5) OVER NICKEL (50)/PALLADIUM NICK... more | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
MP2-H192-44P1-S-PD
3M Interconnect
|
Check for Price | Yes | Yes | Active | 192 | 4 | 2 mm | MALE | BOARD | GOLD (5) OVER NICKEL (50)/PALLADIUM NICK... more | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
MP2-H192-4BS3-S-RF
3M Interconnect
|
Check for Price | Yes | Yes | Active | 192 | 4 | 2 mm | MALE | BOARD | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
MP2-H192-4GP1-S-RF
3M Interconnect
|
Check for Price | Yes | Yes | Active | 192 | 4 | 2 mm | MALE | BOARD | GOLD (50) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
MP2-H192-4KS1-S-PD
3M Interconnect
|
Check for Price | Yes | Yes | Active | 192 | 4 | 2 mm | MALE | BOARD | GOLD (5) OVER NICKEL (50)/PALLADIUM NICK... more | STRAIGHT | BOARD CONNECTOR | 3M; METPAK | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
MP2-H192-41P1-R30
3M Interconnect
|
Check for Price | Active | 192 | 4 | 2.0066 mm | 4 | 3 A | MALE | 5000 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | NO MFBL | 1500VAC V | NO | 1 GΩ | UL | RECEPTACLE | PD-NI OVER NI | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | DETENT | ONE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.622 inch | 0.669 inch | 3.778 inch | 0.169 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |