Filter Your Search
1 - 10 of 2,149 results
|
H-2021-1.0G
CTS Corporation
|
Check for Price | No | Active | 1 MHz | 50 % | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 4 ns | NO | 150 ppm | 4 ns | 5.5 V | 4.5 V | 45/55 % | e0 | 70 °C | SURFACE MOUNT | 8 | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 13.21mm x 13.21mm x 6.86mm | CTS CORP | unknown | Clock | ||||||||||||||
|
H2022-1.0M
CTS Corporation
|
Check for Price | Active | CTS CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
MVUH202027PYT-1.544MHZ
MMD
|
Check for Price | Transferred | 1.544 MHz | 20 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2.3 V | 300 mV | 5 ns | NO | 80 ppm | 10 % | 5 ns | 2.625 V | 2.375 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 5.15mm x 3.35mm x 1.3mm | MMD COMPONENTS | compliant | Clock | SMD, 6 PIN | |||||||||||||
|
MVKH202527C-1.544MHZ
MMD
|
Check for Price | No | No | Transferred | 1.544 MHz | 25 % | 15 pF | 2.5 V | HCMOS | BULK | 2.25 V | 250 mV | 10 ns | NO | 100 ppm | 20 % | 10 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | compliant | Clock | ||||||||||||
|
MVUH2025DYH-1.544MHZ-T
MMD
|
Check for Price | Transferred | 1.544 MHz | 25 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7 INCH | 2.3 V | 300 mV | 5 ns | NO | 50 ppm | 10 % | 5 ns | 2.625 V | 2.375 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | 5.15mm x 3.35mm x 1.3mm | MMD COMPONENTS | compliant | Clock | SMD, 6 PIN | ||||||||||||||
|
MVIH202548CYR-1.544MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 1.544 MHz | 25 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.25 V | 250 mV | 10 ns | NO | 100 ppm | 10 % | 180 MHz | 1.544 MHz | 10 ns | 60 mA | 2.75 V | 2.25 V | 40/60 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | ||||
|
MVKH202548PY-180.000MHZ
MMD
|
Check for Price | No | No | Transferred | 180 MHz | 25 % | 15 pF | 2.5 V | HCMOS | BULK | 2.25 V | 250 mV | 10 ns | NO | 80 ppm | 10 % | 10 ns | 2.75 V | 2.25 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.73mm x 10.16mm x 6.1mm | MMD COMPONENTS | compliant | Clock | ||||||||||||
|
MVIH202527PZR-180.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 180 MHz | 25 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2.25 V | 250 mV | 10 ns | NO | 80 ppm | 15 % | 180 MHz | 1.544 MHz | 10 ns | 60 mA | 2.75 V | 2.25 V | 40/60 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.2mm x 5.2mm x 2.0mm | MMD COMPONENTS | compliant | Clock | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | ||||
|
MVUH202027PYT-77.760MHZ
MMD
|
Check for Price | Transferred | HCMOS | MMD COMPONENTS | compliant | Clock | ||||||||||||||||||||||||||||||||||
|
MVAH202527AY-220.000MHZ
MMD
|
Check for Price | No | Transferred | 220 MHz | 25 % | 15 pF | 2.5 V | HCMOS | 2.25 V | 250 mV | 10 ns | NO | 200 ppm | 10 % | 10 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.7mm x 13.1mm x 5.08mm | MMD COMPONENTS | compliant | Clock |