Filter Your Search
1 - 10 of 117 results
|
H301CSRXC-100
Bivar Inc
|
$0.4828 | Yes | Contact Manufacturer | BIVAR INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||
|
H301CGD-100
Bivar Inc
|
$0.5458 | Yes | Active | GREEN | 20 mA | 2.8 V | 2 | NO | RADIAL MOUNT | 25.0 mcd | 568 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | 2 | SINGLE COLOR LED ARRAY | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 10.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | ||||
|
H301CSRD-100
Bivar Inc
|
$0.5562 | Yes | Active | SUPER RED | 20 mA | 2.4 V | 2 | NO | RADIAL MOUNT | 40.0 mcd | 645 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | 2 | SINGLE COLOR LED ARRAY | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 10.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | ||||
|
H301CSRC-100
Bivar Inc
|
$0.5562 | Yes | Active | SUPER RED | 20 mA | 2.4 V | 2 | NO | RADIAL MOUNT | 60.0 mcd | 645 nm | 30 deg | WATER CLEAR | SEPARATE, 2 ELEMENTS | 2 | SINGLE COLOR LED ARRAY | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 10.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | ||||
|
H301CHGDL-100
Bivar Inc
|
$0.5949 | Yes | Active | HIGH EFFICIENCY RED/GREEN | 2 mA | 2.6 V | 2 | NO | RADIAL MOUNT | 3.0/2.0 mcd | 625/568 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | 2 | DUAL COLOR LED ARRAY | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 10.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | ||||
|
H301CYHD-120
Bivar Inc
|
$0.5988 | Yes | Active | HIGH EFFICIENCY RED/YELLOW | 20 mA | 2.8 V | 2 | NO | RADIAL MOUNT | 30.0/20.0 mcd | 625/590 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | 2 | DUAL COLOR LED ARRAY | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 11 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | Bivar | |||
|
H301CYDL-100
Bivar Inc
|
$0.5988 | Yes | Active | YELLOW | 2 mA | 2.6 V | 2 | NO | RADIAL MOUNT | 2.0 mcd | 590 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | 2 | SINGLE COLOR LED ARRAY | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 10.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | ||||
|
H301CHDL-100
Bivar Inc
|
$0.5988 | Yes | Active | HIGH EFFICIENCY RED | 2 mA | 2.6 V | 2 | NO | RADIAL MOUNT | 3.0 mcd | 625 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | 2 | SINGLE COLOR LED ARRAY | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 10.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | Bivar | |||
|
H301CGYD-180
Bivar Inc
|
$0.5988 | Yes | Yes | Active | YELLOW/GREEN | 20 mA | 2.8 V | 2 | NO | RADIAL MOUNT | 20.0/25.0 mcd | 590/568 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | 2 | DUAL COLOR LED ARRAY | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 12.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 | |||
|
H301CHDL-180
Bivar Inc
|
$0.6114 | Yes | Active | HIGH EFFICIENCY RED | 2 mA | 2.6 V | 2 | NO | RADIAL MOUNT | 3.0 mcd | 625 nm | 40 deg | DIFFUSED | SEPARATE, 2 ELEMENTS | 2 | SINGLE COLOR LED ARRAY | 5 V | T-1 | 85 °C | -25 °C | 4 | BULK | ROUND | 2.5 mm | 12.6 mm | 3 mm | BIVAR INC | unknown | 8541.40.20.00 |