Filter Your Search
1 - 2 of 2 results
|
H11A5V-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 7.5 kV | 30 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | Transistor Outputs | |||||||||
|
H11A5VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 7.5 kV | 30 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 30 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 2 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | Transistor Outputs | 8541.40.80.00 |