Filter Your Search
1 - 10 of 37 results
|
H11A817C
Fairchild Semiconductor Corporation
|
$0.1317 | Yes | Obsolete | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
H11A817C.300W
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 200 % | 35 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||
|
H11A817CW
Rochester Electronics LLC
|
Check for Price | Active | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ROCHESTER ELECTRONICS LLC | DIP-4 | unknown | Transistor Outputs | |||||||||||||
|
H11A817C.W
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5.3 kV | 200 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
H11A817C3S
Rochester Electronics LLC
|
Check for Price | Active | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT, DIP4 | unknown | Transistor Outputs | |||||||||||||
|
H11A817CW
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
H11A817CSD_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED | 70 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
H11A817C.SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 200 % | 35 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||
|
H11A817C.R2
QT Optoelectronics
|
Check for Price | Obsolete | 5.3 kV | 200 % | 35 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||||
|
H11A817C.W
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 200 % | 35 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs |