Filter Your Search
1 - 10 of 10 results
|
H11A817S
Rochester Electronics LLC
|
Check for Price | Active | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT, DIP4 | unknown | Transistor Outputs | |||||||||||
|
H11A817S_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP4 | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
H11A817.S
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 50 % | 35 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||
|
H11A817SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
H11A817S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
H11A817.SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 50 % | 35 V | SINGLE | TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||
|
H11A817.S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5.3 kV | 50 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||
|
H11A817SD_NF098
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP4 | unknown | Transistor Outputs | 8541.40.80.00 | ||
|
H11A817SD
Rochester Electronics LLC
|
Check for Price | Active | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT, DIP4 | unknown | Transistor Outputs | |||||||||||
|
H11A817.SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 5.3 kV | 50 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-4 | unknown | Transistor Outputs | 8541.40.80.00 |