Filter Your Search
1 - 10 of 18 results
|
H11AA1-X006
Vishay Intertechnologies
|
$0.6455 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE WITH BUILT-IN DIODE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | Transistor Outputs | Vishay | |||||
|
H11AA1-X001
Vishay Intertechnologies
|
$0.6455 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 20 % | VDE APPROVED, IC COMPATIBLE | 30 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | Transistor Outputs | Vishay | |||||
|
H11AA1-X007T
Vishay Intertechnologies
|
$0.6677 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE WITH BUILT-IN DIODE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Transistor Outputs | Vishay | |||||||
|
H11AA1-X006
Vishay Semiconductors
|
$0.6684 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE WITH BUILT-IN DIODE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||
|
H11AA1-X009
Vishay Semiconductors
|
$0.6684 | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE WITH BUILT-IN DIODE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||
|
H11AA1-X007T
Vishay Semiconductors
|
$0.7633 | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE WITH BUILT-IN DIODE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | |||||||
|
H11AA1-X009T
Vishay Semiconductors
|
$0.7633 | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE WITH BUILT-IN DIODE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | |||||||
|
H11AA1-X009T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE WITH BUILT-IN DIODE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Transistor Outputs | Vishay | |||||||
|
H11AA1-X007T
Siemens
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 20 % | UL RECOGNIZED, IC COMPATIBLE | 30 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | Transistor Outputs | 8541.40.80.00 | ||||||||||||||
|
H11AA1-X007
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE WITH BUILT-IN DIODE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 100 °C | -55 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 |