Filter Your Search
1 - 10 of 110 results
|
H11AA2SMT&R
Isocom Components
|
$0.5888 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 10 % | UL RECOGNIZED | 35 V | SINGLE | 10 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
H11AA2XSMT&R
Isocom Components
|
$0.5888 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 10 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 10 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
H11AA2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 mA | 1.8 V | NO | THROUGH HOLE MOUNT | 100 mA | 7.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 10 % | 200 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 250 mW | 5 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | PLASTIC, DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||
|
H11AA2T-M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 7.5 kV | 10 % | UL RECOGNIZED | 30 V | SINGLE | 200 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
H11AA2.3SDL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | 10 % | UL APPROVED | 30 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||
|
H11AA2SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 100 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 10 % | UL RECOGNIZED | 30 V | SINGLE | 10 % | 200 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
H11AA2.200
Quality Technologies Corp
|
Check for Price | Obsolete | 100 mA | 2.5 kV | 10 % | UL RECOGNIZED | 30 V | SINGLE | 200 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QUALITY TECHNOLOGIES CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||||||||
|
H11AA2
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 5 kV | 10 % | 80 V | SINGLE | 10 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||
|
H11AA2SM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 60 mA | 7.5 kV | 10 % | UL RECOGNIZED | 30 V | SINGLE | 200 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SURFACE MOUNT PACKAGE-6 | unknown | Transistor Outputs | |||||||||||||
|
H11AA2F
Freescale Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 1.8 V | YES | SURFACE MOUNT | 150 mA | 7.5 kV | 10 % | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | Transistor Outputs |