Filter Your Search
1 - 10 of 112 results
|
H11AA3XSMT&R
Isocom Components
|
$0.5683 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
H11AA3SMT&R
Isocom Components
|
$0.5888 | Yes | Yes | Active | 50 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
H11AA3S(TA)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | 50 % | 80 V | SINGLE | 50 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 6 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
H11AA3S(TB)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | 50 % | 80 V | SINGLE | 50 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||
|
H11AA3TVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 7.5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -40 °C | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | Transistor Outputs | |||||||||||||
|
H11AA3S1-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 50 % | 80 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
H11AA3.3SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 50 % | 30 V | SINGLE | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||||||||||||
|
H11AA3S
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 5 kV | 50 % | 80 V | SINGLE | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
H11AA3S(TB)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5 kV | 50 % | 80 V | SINGLE | 50 % | 50 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 10 µs | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SMD, 6 PIN | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
H11AA3S
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 150 mA | 7.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | MOTOROLA INC | CASE 730C-04, 6 PIN | unknown | 8541.40.80.00 | Transistor Outputs |