Filter Your Search
1 - 10 of 210 results
|
H11B255
Everlight Electronics Co Ltd
|
$0.2724 | Yes | Yes | Active | 60 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight | |||||||||||||||||||||||
|
H11B255.300W
QT Optoelectronics
|
Check for Price | Transferred | 100 mA | 5.3 kV | 100 % | 55 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | DIP-6 | ||||||||||||||||||||||||||||
|
H11B2-X016
Siemens
|
Check for Price | Obsolete | 60 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 25 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||
|
H11B2LP
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 1.5 kV | 200 % | 150 mW | 100 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||
|
H11B224
Electrocube Inc
|
Check for Price | No | Active | 105 °C | -55 °C | 2 | Axial | ELECTROCUBE INC | compliant | EAR99 | 8532.25.00.80 | , | 220 nF | FILM CAPACITOR | Consult Factory | POLYPROPYLENE | 20 % | 20 % | 67 V | 100 V | ||||||||||||||||||||||||
|
H11B223F
Electrocube Inc
|
Check for Price | Active | 2 | ELECTROCUBE INC | compliant | EAR99 | 8532.25.00.80 | , | FILM CAPACITOR | |||||||||||||||||||||||||||||||||||
|
H11B255
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 2.25 kV | 100 % | VDE APPROVED | 55 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||
|
H11B2SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 200 % | UL RECOGNIZED | 30 V | SINGLE | 200 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-6 | |||||||||||||||
|
H11B222K
Electrocube Inc
|
Check for Price | Active | 2 | ELECTROCUBE INC | compliant | EAR99 | 8532.25.00.80 | , | FILM CAPACITOR | |||||||||||||||||||||||||||||||||||
|
H11B2XSMT&R
Isocom LTD
|
Check for Price | Yes | Active | 80 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | UL RECOGNIZED | 30 V | SINGLE | 200 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs |