Filter Your Search
1 - 10 of 518 results
|
H11C333F
Electrocube Inc
|
Check for Price | Active | 33 nF | 200 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 135 V | 105 °C | -55 °C | 2 | Axial | NO | WIRE | 3.048 mm | 13.462 mm | 5.334 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||||||||||||||||
|
H11C505J
Bishop Electronics Corporation
|
Check for Price | No | Transferred | 5 µF | 200 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | Consult Factory | 135 V | H11 | 105 °C | -55 °C | 2 | Axial | BISHOP ELECTRONICS CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
H11C1.3SD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | UL RECOGNIZED, VDE RECOGNIZED | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT, DIP-6 | unknown | 8541.40.80.00 | Trigger Device Outputs | SINGLE | 60 mA | 20 mA | 5.3 kV | 300 mA | SCR OUTPUT OPTOCOUPLER | 200 V | |||||||||||||||||||||||||||||||||||||||||||||
|
H11C3XG
Isocom Components
|
Check for Price | Yes | Yes | Obsolete | UL RECOGNIZED, VDE APPROVED | 100 °C | -55 °C | 1 | ISOCOM COMPONENTS LTD | PLASTIC, DIP-6 | compliant | 8541.40.80.00 | Trigger Device Outputs | SINGLE | 60 mA | 30 mA | 5.3 kV | 300 mA | SCR OUTPUT OPTOCOUPLER | |||||||||||||||||||||||||||||||||||||||||||||||
|
H11C333G
Electrocube Inc
|
Check for Price | Active | 33 nF | 200 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 135 V | 105 °C | -55 °C | 2 | Axial | NO | WIRE | 3.048 mm | 13.462 mm | 5.334 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||||||||||||||||
|
H11C2
Three-Five Systems Inc
|
Check for Price | No | Obsolete | THROUGH HOLE MOUNT | e0 | 100 °C | -50 °C | 1 | NO | Tin/Lead (Sn/Pb) | THREE-FIVE SYSTEMS INC | unknown | 8541.40.80.00 | Trigger Device Outputs | 1 kV | 300 mA | SCR OUTPUT OPTOCOUPLER | 20 mA | 1.3 V | 5 A | 200 V | 50 mA | ||||||||||||||||||||||||||||||||||||||||||||
|
H11C5.3S
QT Optoelectronics
|
Check for Price | Transferred | UL APPROVED | 1 | QT OPTOELECTRONICS | unknown | Trigger Device Outputs | SINGLE | 20 mA | 5.3 kV | SCR OUTPUT OPTOCOUPLER | 400 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
H11C6300W
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | THROUGH HOLE MOUNT | 100 °C | -55 °C | 1 | NO | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | 5.3 kV | 300 mA | SCR OUTPUT OPTOCOUPLER | 30 mA | 1.3 V | 5 A | 400 V | 10 µA | ||||||||||||||||||||||||||||||||||||||||||||||
|
H11C822M
Electrocube Inc
|
Check for Price | Active | 8.2 nF | 200 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 135 V | 105 °C | -55 °C | 2 | Axial | NO | WIRE | 2.286 mm | 10.16 mm | 4.572 mm | ELECTROCUBE INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
H11C2
Micro Commercial Components
|
Check for Price | No | Obsolete | UNIDIRECTIONAL | HIGH RELIABILITY | ZENER | e0 | 1 | 2 | ROUND | LONG FORM | NO | TIN LEAD | MICRO COMMERCIAL COMPONENTS CORP | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.50 | SINGLE | DO-35 | 2 | ISOLATED | SILICON | ZENER DIODE | DO-35 | O-XALF-W2 | UNSPECIFIED | 500 mW | Not Qualified | 11.35 V | 1 nA | WIRE | AXIAL | 2.2 % | 5 mA |