Filter Your Search
1 - 10 of 197 results
|
H11F1VM
onsemi
|
$1.0000 | Yes | Active | 60 mA | 1.75 V | NO | THROUGH HOLE MOUNT | 1 A | 7.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | FET OUTPUT OPTOCOUPLER | 100 mW | 25 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
H11F1TVM
onsemi
|
$1.6393 | Yes | Active | 60 mA | 1.75 V | NO | THROUGH HOLE MOUNT | 1 A | 7.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | FET OUTPUT OPTOCOUPLER | 100 mW | 25 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
H11F3SVM
onsemi
|
$1.9250 | Yes | Active | 60 mA | 1.75 V | YES | SURFACE MOUNT | 1 A | 7.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | FET OUTPUT OPTOCOUPLER | 100 mW | 25 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
H11F1SM
onsemi
|
$2.3883 | Yes | Active | 60 mA | 1.75 V | YES | SURFACE MOUNT | 1 A | 7.5 kV | UL RECOGNIZED | SINGLE | FET OUTPUT OPTOCOUPLER | 100 mW | 25 µs | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
H11F3M
onsemi
|
$2.6236 | Yes | Active | 60 mA | 1.75 V | NO | THROUGH HOLE MOUNT | 1 A | 7.5 kV | UL RECOGNIZED | SINGLE | FET OUTPUT OPTOCOUPLER | 100 mW | 25 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
H11F3SR2M
onsemi
|
$2.7250 | Yes | Active | 60 mA | 1.75 V | YES | SURFACE MOUNT | 1 A | 7.5 kV | UL RECOGNIZED | SINGLE | FET OUTPUT OPTOCOUPLER | 100 mW | 25 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
H11F3SM
onsemi
|
$2.7250 | Yes | Active | 60 mA | 1.75 V | YES | SURFACE MOUNT | 1 A | 7.5 kV | UL RECOGNIZED | SINGLE | FET OUTPUT OPTOCOUPLER | 100 mW | 25 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
H11F3SR2VM
onsemi
|
$2.7250 | Yes | Active | 60 mA | 1.75 V | YES | SURFACE MOUNT | 1 A | 7.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | FET OUTPUT OPTOCOUPLER | 100 mW | 25 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
H11F3VM
onsemi
|
$2.7250 | Yes | Active | 60 mA | 1.75 V | NO | THROUGH HOLE MOUNT | 1 A | 7.5 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | FET OUTPUT OPTOCOUPLER | 100 mW | 25 µs | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||
|
H11F1SR2M
onsemi
|
$2.8557 | Yes | Active | 60 mA | 1.75 V | YES | SURFACE MOUNT | 1 A | 7.5 kV | UL RECOGNIZED | SINGLE | FET OUTPUT OPTOCOUPLER | 100 mW | 25 µs | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | DIP-6 | 646BY | compliant | 8541.40.80.00 | Transistor Outputs | onsemi |