Filter Your Search
1 - 4 of 4 results
|
H11G3SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
H11G3.SD
QT Optoelectronics
|
Check for Price | Transferred | 5.3 kV | 200 % | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | DARLINGTON OUTPUT OPTOCOUPLER | 1 | QT OPTOELECTRONICS | unknown | Transistor Outputs | |||||||||||||||||
|
H11G3.SD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 60 mA | 5.3 kV | 200 % | UL APPROVED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
H11G3.SDL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5.3 kV | 200 % | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | DARLINGTON OUTPUT OPTOCOUPLER | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP-6 | unknown | 8541.40.80.00 | Transistor Outputs |