Filter Your Search
1 - 7 of 7 results
|
H11G3SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 1000 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
H11G3SM
Harris Semiconductor
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 2.1 kV | 200 % | 150 mW | 100 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
H11G3-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 1000 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||
|
H11G3SM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 60 mA | 7.5 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-6 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
H11G3SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 1000 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||
|
H11G3-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 5.3 kV | 1000 % | UL RECOGNIZED | 55 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 100 nA | DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||
|
H11G3SM
Intersil Corporation
|
Check for Price | No | Obsolete | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 2.1 kV | 200 % | 150 mW | 100 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 8541.40.80.00 | Transistor Outputs |