Filter Your Search
1 - 10 of 28 results
|
H11J3-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||
|
H11J3XG
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, DIP-6 | |||
|
H11J3X
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, DIP-6 | |||
|
H11J3SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 µA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||
|
H11J3
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 5.3 kV | 10 mA | 1.2 A | UL RECOGNIZED | SINGLE | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 250 V | 100 nA | e3 | 100 °C | -40 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ROHS COMPLIANT, DIP-6 | ||
|
H11J3SM
Isocom LTD
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||||
|
H11J3
Isocom LTD
|
Check for Price | Active | 60 mA | 100 mA | 2.5 kV | 10 mA | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 °C | -40 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs | DIP-6 | |||||||||||||||
|
H11J3
Intersil Corporation
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 100 mA | 3 V | 2.2 kV | 1.2 A | 10 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 nA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | 8541.40.80.00 | Trigger Device Outputs | ||||||||||
|
H11J3
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||||||||||||
|
H11J3X
Isocom LTD
|
Check for Price | Active | TRIAC OUTPUT OPTOCOUPLER | ISOCOM LTD | unknown | 8541.40.80.00 | Trigger Device Outputs |