Filter Your Search
1 - 10 of 31 results
|
H11L1M
Everlight Electronics Co Ltd
|
$0.3763 | Yes | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 1 MBps | 0.0001 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | 100 °C | -55 °C | 1 | TUBE | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | Everlight | |||||||||
|
H11L1TVM
onsemi
|
$0.4272 | Yes | Active | 16 V | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.75 | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-6 | 646BZ | ||||||
|
H11L1SR2M
onsemi
|
$0.4988 | Yes | Active | 16 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.75 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | SURFACE MOUNT PACKAGE-6 | 646BY | |||||
|
H11L1SM
onsemi
|
$0.4999 | Yes | Active | 16 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.75 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | SURFACE MOUNT PACKAGE-6 | 646BY | ||||||
|
H11L1M
onsemi
|
$0.5192 | Yes | Active | 16 V | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.004 ps | 0.75 | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-6 | 646BX | ||||
|
H11L1SVM
onsemi
|
$0.5666 | Yes | Active | 16 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.75 | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | SURFACE MOUNT PACKAGE-6 | 646BY | ||||||
|
H11L1VM
onsemi
|
$0.5971 | Yes | Active | 16 V | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.75 | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | DIP-6 | 646BX | ||||||
|
H11L1SR2VM
onsemi
|
$0.6560 | Yes | Active | 16 V | 60 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 1 MBps | 0.75 | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 3 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) - annealed | ONSEMI | compliant | 8541.40.80.00 | IC Outputs | onsemi | SURFACE MOUNT PACKAGE-6 | 646BY | ||||||
|
H11L1M(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | EVERLIGHT ELECTRONICS CO LTD | unknown | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||||||||||||||||||||||||||
|
H11L1M5V
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 60 mA | 50 mA | 7.5 kV | 1 MBps | 0.75 | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.80.00 | IC Outputs | SURFACE MOUNT PACKAGE-6 |