Filter Your Search
1 - 10 of 17 results
|
H11N2TVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.400 INCH, DIP-6 | 6 | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | compliant | EAR99 | 8541.40.80.00 | IC Outputs | |||
|
H11N2M
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
H11N2SVM
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ON SEMICONDUCTOR | DIP-6 | 646BY | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
H11N2M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 30 mA | 50 mA | 7.5 kV | 5 MBps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4 V | e3 | 85 °C | -40 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS INC | DIP-6 | unknown | IC Outputs | ||||||||||||||
|
H11N2SVM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | SURFACE MOUNT, DIP-6 | 6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | IC Outputs | |||
|
H11N2TVM
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ON SEMICONDUCTOR | DIP-6 | 646BZ | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
H11N2SR2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | 6 | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||
|
H11N2M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | IC Outputs | ||||
|
H11N2SR2VM
onsemi
|
Check for Price | Yes | Yes | Obsolete | 15 V | 30 mA | 1 | YES | SURFACE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | ON SEMICONDUCTOR | DIP-6 | 646BY | compliant | 8541.40.80.00 | IC Outputs | onsemi | |||||
|
H11N2VM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 mA | 1 | NO | THROUGH HOLE MOUNT | 50 mA | 7.5 kV | 5 MBps | 0.0001 ps | 0.65 | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 150 mW | 4 V | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | IC Outputs |