Filter Your Search
1 - 10 of 11 results
|
LH12C1
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 13.6 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 35 Ω | 2.9 % | 175 °C | ISOLATED | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
H12C1
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 mA | 1 nA | 500 mW | 13.45 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1.86 % | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | DO-35 | O-XALF-W2 | 2 | ||||||||
|
H12C1-TP-TP
Micro Commercial Components
|
Check for Price | Obsolete | 5 mA | 500 mW | 13.45 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1.86 % | Not Qualified | O-XALF-W2 | e3 | DO-35 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DO-35 | O-XALF-W2 | 2 | ||||||||
|
LSH12C1P
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 13.45 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 1.86 % | Not Qualified | O-LELF-R2 | e3 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | MELF | QUADROMELF-2 | 2 | |||||||||
|
H12C1
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 13.45 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 35 Ω | 1.9 % | 175 °C | ISOLATED | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
H12C1-BP-BP
Micro Commercial Components
|
Check for Price | Obsolete | 5 mA | 500 mW | 13.45 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1.86 % | Not Qualified | O-XALF-W2 | e3 | DO-35 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DO-35 | O-XALF-W2 | 2 | ||||||||
|
H12C1-AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 13.45 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1.86 % | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DO-35 | ROHS COMPLIANT PACKAGE-2 | 2 | ||||||
|
H12C1-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 13.45 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1.86 % | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | DO-35 | ROHS COMPLIANT PACKAGE-2 | 2 | ||||||
|
LSH12C1
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 5 mA | 1 nA | 500 mW | 13.45 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, LOW IMPEDANCE | 1.86 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||||||||
|
LSH12-C1-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 |