Filter Your Search
1 - 10 of 368 results
|
RP73C2H12KFTG
TE Connectivity
|
Check for Price | Yes | Active | 12 kΩ | 1 % | 300 mW | 1909 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | Tape | 550 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||
|
RP73C2H12K4BTN
TE Connectivity
|
Check for Price | Active | 12.4 kΩ | 0.1 % | 500 mW | 1909 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | TR | 600 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||
|
RP73F2H12KBTDF
TE Connectivity
|
Check for Price | Yes | Yes | Active | 12 kΩ | 0.1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | CHIP | 8533.21.00.30 | ||||
|
RP73A2H12K4DTG
TE Connectivity
|
Check for Price | Yes | Active | 12.4 kΩ | 0.5 % | 300 mW | 1909 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | Tape | 550 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||
|
RP73G2H12K7ATDF
TE Connectivity
|
Check for Price | Yes | Active | 12.7 kΩ | 0.05 % | 300 mW | 1909 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | 550 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||
|
RP73G2H12K7BTG
TE Connectivity
|
Check for Price | Yes | Yes | Active | 12.7 kΩ | 0.1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | CHIP | 8533.21.00.30 | ||||
|
RP73G2H12K7DTN
TE Connectivity
|
Check for Price | Active | 12.7 kΩ | 0.5 % | 500 mW | 1909 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | TR | 600 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||
|
RP73F2H12K4BTN
TE Connectivity
|
Check for Price | Active | 12.4 kΩ | 0.1 % | 500 mW | 1909 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | 155 °C | -55 °C | Chip | 2 | TR | 600 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||
|
RN73C2H12KATE
TE Connectivity
|
Check for Price | Yes | Yes | Active | 12 kΩ | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | |||
|
RP73F2H12K4FTE
TE Connectivity
|
Check for Price | Yes | Active | 12.4 kΩ | 1 % | 330 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | TE CONNECTIVITY LTD | unknown | EAR99 | CHIP | 8533.21.00.30 |