Filter Your Search
1 - 2 of 2 results
|
H1647
Microsemi Corporation
|
Check for Price | No | No | Transferred | 450 mA | 10 V | 250 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 4 kV | 4 | AVALANCHE | 25 A | 1 | Not Qualified | S-PUFM-D4 | e0 | 125 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | PLASTIC PACKAGE-4 | unknown | EAR99 | 8541.10.00.70 | ||||
|
H1647
Micro Quality Semiconductor Inc
|
Check for Price | Transferred | 450 mA | 10 V | 250 ns | 1 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 4 kV | 4 | AVALANCHE | 25 A | 1 | Not Qualified | S-PUFM-D4 | 125 °C | -30 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | MICRO QUALITY SEMICONDUCTOR INC | unknown |