Filter Your Search
1 - 5 of 5 results
|
H180250G
Eaton Corporation
|
Check for Price | Active | 80 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.13 inch | 0.059 inch | 8 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
H1802BC
Data Device Corporation
|
Check for Price | Active | DATA DEVICE CORP | compliant | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||
|
FPH-1802G
Thomas & Betts
|
Check for Price | Obsolete | 18 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.438 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
H180250T
Eaton Corporation
|
Check for Price | Active | 80 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | TIN | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.13 inch | 0.059 inch | 8 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
FPH-1802T
Thomas & Betts
|
Check for Price | Obsolete | 18 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 150u inch | SOLDER | 0.438 inch | 0.5 inch | 1 inch | 0.1 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |