Filter Your Search
1 - 10 of 921 results
|
H250TB16FOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 125 °C | 125 °C | NO | HIND RECTIFIERS LTD | , | unknown | EAR99 | 200 V/us | 200 mA | 2 V | 4.6 kA | 250 kA | 392 A | 1.6 kV | SCR | ||||||||||||||||||||||
|
H250A-3.579545-12-FUND-TR
Raltron Electronics Corporation
|
Check for Price | Obsolete | 3.5795 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 300 Ω | 12 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 300 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.30 | ||||||||||||||||||
|
H250A-FREQ-25-EXT-T-STBY1-TOL2
Raltron Electronics Corporation
|
Check for Price | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 25 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 300 µW | 60 MHz | 3.5795 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||
|
H250A-8.000-32-FUND-TR
Raltron Electronics Corporation
|
Check for Price | Obsolete | 8 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 32 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 300 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.217XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | ||||||||||||||||||
|
H250A-4.000-S-T-STBY2-TOL2
Raltron Electronics Corporation
|
Check for Price | Obsolete | 4 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | 300 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.30 | ||||||||||||||||||||
|
H250A-FREQ-13-3OT-EXT-T-STBY1-TOL1
Raltron Electronics Corporation
|
Check for Price | Obsolete | 100 ppm | 0.01 % | 5 PPM/YEAR | 13 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 300 µW | 60 MHz | 3.5795 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||||||||||||||||
|
H250A-14.31818-S-EXT-T-STBY1-TOL1
Raltron Electronics Corporation
|
Check for Price | Obsolete | 14.3182 MHz | 100 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | 85 °C | SERIES - FUNDAMENTAL | 300 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | ||||||||||||||||||||
|
M12522DH25.000000MHZ
MtronPTI
|
Check for Price | Active | 25 MHz | 10 ppm | 0.0025 % | 3 PPM/YEAR | 80 Ω | 18 pF | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | MTRONPTI | unknown | 8541.60.00.60 | ||||||||||||||||||
|
ECCM1H-25.000625M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 25.0006 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 30 Ω | 18 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | unknown | 8541.60.00.60 | |||||||||||||
|
H250A-FREQ-24-3OT-T-STBY1-TOL2
Raltron Electronics Corporation
|
Check for Price | Obsolete | 50 ppm | 0.01 % | 5 PPM/YEAR | 24 pF | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 300 µW | 60 MHz | 3.5795 MHz | -10 °C | 70 °C | SURFACE MOUNT | YES | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 |