Filter Your Search
1 - 10 of 1,000 results
|
BSTCRSM-133-S-24-H-200-001-S
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 33 | 1 | 5.08 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.485",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | 30u inch | 3.3 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCRSM-104-S-16-H-200-001-M
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 4 | 1 | 5.08 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.185",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | 30u inch | 0.4 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCRSM-110-S-34-H-200-001-M
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 10 | 1 | 5.08 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.985",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | 30u inch | 1 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCRSM-104-S-16-H-200-001-S
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 4 | 1 | 5.08 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.185",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | 30u inch | 0.4 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCRSM-150-S-16-H-200-001-S
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 50 | 1 | 5.08 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.185",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | 30u inch | 5 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCRSM-119-S-36-H-200-001-M
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 19 | 1 | 5.08 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=1.085",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | 30u inch | 1.9 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCRSM-138-S-30-H-200-001-M
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 38 | 1 | 5.08 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.785",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | 30u inch | 3.8 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCRSM-115-S-34-H-200-001-M
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 15 | 1 | 5.08 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.985",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | 30u inch | 1.5 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCRSM-126-S-22-H-200-001-S
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 26 | 1 | 5.08 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.385",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | 30u inch | 2.6 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCRSM-139-S-26-H-200-001-S
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 39 | 1 | 5.08 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN=0.585",HIGH TEMP | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | STAGGERED | 3.175 mm | 30u inch | 3.9 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |