Filter Your Search
1 - 10 of 1,383 results
|
BPH-2-38-CSL-SG-TR
Central Components Manufacturing
|
Check for Price | Yes | Active | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
SP2-012-SH238/01-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.279 inch | 0.6 inch | 0.126 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
APH-2-38-SDA-GD
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 38 | 2 | 2.54 mm | 2 | 10 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.197 inch | 0.1 inch | 1.9 inch | 0.12 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||
|
PH2-38-VA
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 38 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.197 inch | 0.098 inch | 1.9 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
CH238H7A-E4D-AA
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 76 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH SOLDER CLIPS | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.095 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
APH-2-38-SDA-GD30
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 38 | 2 | 2.54 mm | 2 | 10 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.197 inch | 0.1 inch | 1.9 inch | 0.12 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||
|
CH238E2G-EPD-BA
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 76 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH SOLDER CLIPS | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | WIRE WRAP | 0.2 inch | 0.12 inch | 3.8 inch | 0.31 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
SP3-051-SH238/01-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 51 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.3 inch | 0.279 inch | 1.7 inch | 0.126 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SP1-009-SH238/01-55
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 9 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.279 inch | 0.9 inch | 0.126 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
SP1-032-SH238/01-95
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 32 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.279 inch | 3.2 inch | 0.126 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |