Filter Your Search
1 - 10 of 47 results
|
H287625G
Eaton Corporation
|
Check for Price | Active | 174 | 2 | 2.54 mm | 2 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SURFACE MOUNT | 0.23 inch | 0.059 inch | 8.7 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
PHH-28701TPPP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 28 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | PEG | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.109 inch | 1.102 inch | ON SHORE TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
PHH-287RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 28 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.109 inch | 1.102 inch | ON SHORE TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
PHH-28703PP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 28 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | PEG | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.109 inch | 1.102 inch | ON SHORE TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
PHH-28703RPPP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 28 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | PEG | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.109 inch | 1.102 inch | ON SHORE TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
H287500G
Eaton Corporation
|
Check for Price | Active | 174 | 2 | 2.54 mm | 2 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SURFACE MOUNT | 0.23 inch | 0.059 inch | 8.7 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
PHH-28701RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 28 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.109 inch | 1.102 inch | ON SHORE TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
SFSDT-07-28-H-28.70-SS
Samtec Inc
|
Check for Price | Active | 14 | 2 | FEMALE | CABLE | GOLD (30) | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | CRIMP | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||||||||||||||
|
PHH-28702PP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 28 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | PEG | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.109 inch | 1.102 inch | ON SHORE TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
H287750G
Eaton Corporation
|
Check for Price | Active | 174 | 2 | 2.54 mm | 2 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | RECEPTACLE | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | SURFACE MOUNT | 0.23 inch | 0.059 inch | 8.7 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 |