Filter Your Search
1 - 10 of 324 results
|
H-3000L
Stanley Electric Co
|
$1.0784 | Yes | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 3000.0 mcd | 660 nm | 10 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -30 °C | 2 | BULK | ROUND | 2.5 mm | 8.6 mm | 5 mm | STANLEY ELECTRIC CO LTD | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | 1992-05-14 | |||||||||||||||||||||
|
SUWH-300
Kindwin Technology (HK) Ltd
|
Check for Price | Contact Manufacturer | KINDWIN TECHNOLOGY (HK) LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
H300TB02JOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | NO | 200 V | 125 °C | HIND RECTIFIERS LTD | , | unknown | EAR99 | 500 V/us | 250 mA | 1.5 V | 10 kA | 300 kA | SCR | |||||||||||||||||||||||||||||||||||
|
H300-600-500
Transpro Electronics Corp
|
Check for Price | Obsolete | NO | SINGLE | 1 | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | RECTIFIER DIODE | 1.6 V | 4.8 kA | 1 | 300 A | 600 V | 500 ns | |||||||||||||||||||||||||||||||||||
|
RPLH30-02-05-05
LEDtronics Inc
|
Check for Price | Active | BLUE | 1 | NO | PANEL MOUNT | SINGLE | SINGLE COLOR LED | 50 °C | -25 °C | 2 | BULK | ROUND | 30 mm | 30 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||
|
H300TB02HOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | NO | 200 V | 125 °C | HIND RECTIFIERS LTD | , | unknown | EAR99 | 400 V/us | 250 mA | 1.5 V | 10 kA | 300 kA | SCR | |||||||||||||||||||||||||||||||||||
|
HLMP-KA45-DH300
Broadcom Limited
|
Check for Price | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 52.5 mcd | 464 nm | 50 deg | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -35 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 4.45 mm | 2.92 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||||||||||||||||
|
HLMP-KA45-DH300
Avago Technologies
|
Check for Price | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 52.5 mcd | 464 nm | 50 deg | CLEAR NONDIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e1 | 85 °C | -35 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 4.45 mm | 2.92 mm | AVAGO TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||
|
H300TB16JOO
Hind Rectifiers Ltd
|
Check for Price | Contact Manufacturer | NO | 1.6 kV | 125 °C | HIND RECTIFIERS LTD | , | unknown | EAR99 | 500 V/us | 250 mA | 1.5 V | 10 kA | 300 kA | SCR | |||||||||||||||||||||||||||||||||||
|
HLMP-1790-GH300
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |