Filter Your Search
1 - 10 of 76 results
|
H4475KFYD
TE Connectivity
|
Check for Price | Yes | Active | 475 kΩ | 1 % | 250 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 30 mm | 3.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||
|
H4475KDCD
TE Connectivity
|
Check for Price | Yes | Active | 475 kΩ | 0.5 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 30 mm | 3.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||
|
H4475KCBA
TE Connectivity
|
Check for Price | Yes | Active | 475 kΩ | 0.25 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 3.7 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
H4475RFAA
TE Connectivity
|
Check for Price | Yes | Active | 475 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 3.7 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | |||
|
H4475RFBA
TE Connectivity
|
Check for Price | Yes | Active | 475 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 3.7 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||
|
H4475KCZB
TE Connectivity
|
Check for Price | Yes | Active | 475 kΩ | 0.25 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 30 mm | 3.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||
|
H4475KCDD
TE Connectivity
|
Check for Price | Yes | Active | 475 kΩ | 0.25 % | 250 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 30 mm | 3.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||
|
H4475KBCD
TE Connectivity
|
Check for Price | Yes | Active | 475 kΩ | 0.1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 30 mm | 3.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||
|
H4475KDYD
TE Connectivity
|
Check for Price | Yes | Active | 475 kΩ | 0.5 % | 250 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 30 mm | 3.7 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||
|
H4475RABA
TE Connectivity
|
Check for Price | Yes | Active | 475 Ω | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 3.7 mm | 10.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 |