Filter Your Search
1 - 10 of 11 results
|
H4A1-AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 3.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.86 % | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | ROHS COMPLIANT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
H4A1
Micro Commercial Components
|
Check for Price | No | Obsolete | 5 mA | 5 nA | 500 mW | 3.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.86 % | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
LSH4-A1-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
LH4A1
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 3.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 100 Ω | 2.8 % | 175 °C | ISOLATED | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
H4A1-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 3.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.86 % | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | ROHS COMPLIANT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
H4A1-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 5 mA | 500 mW | 3.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.86 % | Not Qualified | O-XALF-W2 | e3 | DO-35 | 1 | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | ROHS COMPLIANT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
H4A1-BP-BP
Micro Commercial Components
|
Check for Price | Obsolete | 5 mA | 500 mW | 3.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.86 % | Not Qualified | O-XALF-W2 | e3 | DO-35 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
H4A1-TP-TP
Micro Commercial Components
|
Check for Price | Obsolete | 5 mA | 500 mW | 3.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 2.86 % | Not Qualified | O-XALF-W2 | e3 | DO-35 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
LSH4A1P
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 3.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 2.86 % | Not Qualified | O-LELF-R2 | e3 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | QUADROMELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
H4A1
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 500 mW | 3.5 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 100 Ω | 2.9 % | 175 °C | ISOLATED | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 |