Filter Your Search
1 - 1 of 1 results
|
H5TC4G63CFR-PBR
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 16 | 256MX16 | 1.35 V | 225 ps | 800 MHz | 8192 | MULTI BANK PAGE BURST | DRAM MODULE | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 10 mA | 180 µA | 1.45 V | 1.283 V | CMOS | OTHER | R-PBGA-B96 | Not Qualified | 85 °C | 260 | 20 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 7.5 mm | SK HYNIX INC | TFBGA, BGA96,9X16,32 | compliant | EAR99 | 8542.32.00.36 |