Filter Your Search
1 - 1 of 1 results
|
H5TQ2G63BFR-11C
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 1 | 2GX1 | 1.5 V | 180 ps | 900 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | 3-STATE | YES | 4,8 | 10 mA | 210 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B96 | Not Qualified | e1 | 85 °C | 260 | 20 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | SK HYNIX INC | BGA | TFBGA, BGA96,9X16,32 | 96 | unknown | EAR99 | 8542.32.00.36 |