Filter Your Search
1 - 1 of 1 results
|
H5TQ2G83BFR-PBC
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 8 | 256MX8 | 1.5 V | 20 ns | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 12 mA | 170 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-PBGA-B82 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 82 | PLASTIC/EPOXY | TFBGA | BGA82,11X13,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 11.1 mm | 9.4 mm | SK HYNIX INC | BGA | TFBGA, BGA82,11X13,32 | 82 | unknown | EAR99 | 8542.32.00.36 |