Filter Your Search
1 - 10 of 66 results
|
H8100KFZA
TE Connectivity
|
$0.5344 | Yes | Active | NO | THIN FILM | PRECISION | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | Tubular | 600 µm | 30 mm | THROUGH HOLE MOUNT | 2.5 mm | 7.2 mm | TAPE | 7.2mm x 2.5mm | 250 mW | 70 °C | 100 kΩ | FIXED RESISTOR | 100 ppm/°C | WIRE | 1 % | 350 V | ||
|
H8100RFZA
TE Connectivity
|
$0.5344 | Yes | Active | NO | THIN FILM | PRECISION | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | Tubular | 600 µm | 30 mm | THROUGH HOLE MOUNT | 2.5 mm | 7.2 mm | TAPE | 7.2mm x 2.5mm | 250 mW | 70 °C | 100 Ω | FIXED RESISTOR | 100 ppm/°C | WIRE | 1 % | 350 V | ||
|
H8100RFYA
TE Connectivity
|
$0.6195 | Yes | Active | NO | THIN FILM | PRECISION | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | Tubular | 600 µm | 30 mm | THROUGH HOLE MOUNT | 2.5 mm | 7.2 mm | TAPE | 7.2mm x 2.5mm | 250 mW | 70 °C | 100 Ω | FIXED RESISTOR | 15 ppm/°C | WIRE | 1 % | 350 V | ||
|
H8100KFYA
TE Connectivity
|
$0.6205 | Yes | Active | NO | THIN FILM | PRECISION | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | Tubular | 600 µm | 30 mm | THROUGH HOLE MOUNT | 2.5 mm | 7.2 mm | TAPE | 7.2mm x 2.5mm | 250 mW | 70 °C | 100 kΩ | FIXED RESISTOR | 15 ppm/°C | WIRE | 1 % | 350 V | ||
|
H8100KFCA
TE Connectivity
|
$0.6332 | Yes | Active | NO | THIN FILM | PRECISION | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | Tubular | 600 µm | 30 mm | THROUGH HOLE MOUNT | 2.5 mm | 7.2 mm | TAPE | 7.2mm x 2.5mm | 250 mW | 70 °C | 100 kΩ | FIXED RESISTOR | 50 ppm/°C | WIRE | 1 % | 350 V | ||
|
H8100RFCA
TE Connectivity
|
$0.6352 | Yes | Active | NO | THIN FILM | PRECISION | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | Tubular | 600 µm | 30 mm | THROUGH HOLE MOUNT | 2.5 mm | 7.2 mm | TAPE | 7.2mm x 2.5mm | 250 mW | 70 °C | 100 Ω | FIXED RESISTOR | 50 ppm/°C | WIRE | 1 % | 350 V | ||
|
H8100KFDA
TE Connectivity
|
$0.6965 | Yes | Active | NO | THIN FILM | PRECISION | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | Tubular | 600 µm | 30 mm | THROUGH HOLE MOUNT | 2.5 mm | 7.2 mm | TAPE | 7.2mm x 2.5mm | 250 mW | 70 °C | 100 kΩ | FIXED RESISTOR | 25 ppm/°C | WIRE | 1 % | 350 V | ||
|
H8100KDZA
TE Connectivity
|
$0.6970 | Yes | Active | NO | THIN FILM | PRECISION | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | Tubular | 600 µm | 30 mm | THROUGH HOLE MOUNT | 2.5 mm | 7.2 mm | TAPE | 7.2mm x 2.5mm | 250 mW | 70 °C | 100 kΩ | FIXED RESISTOR | 100 ppm/°C | WIRE | 0.5 % | 350 V | ||
|
H8100RFDA
TE Connectivity
|
$0.6975 | Yes | Active | NO | THIN FILM | PRECISION | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | Tubular | 600 µm | 30 mm | THROUGH HOLE MOUNT | 2.5 mm | 7.2 mm | TAPE | 7.2mm x 2.5mm | 250 mW | 70 °C | 100 Ω | FIXED RESISTOR | 25 ppm/°C | WIRE | 1 % | 350 V | ||
|
H8100RDZA
TE Connectivity
|
$0.7090 | Yes | Active | NO | THIN FILM | PRECISION | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | TE Connectivity | Tubular | 600 µm | 30 mm | THROUGH HOLE MOUNT | 2.5 mm | 7.2 mm | TAPE | 7.2mm x 2.5mm | 250 mW | 70 °C | 100 Ω | FIXED RESISTOR | 100 ppm/°C | WIRE | 0.5 % | 350 V |