Filter Your Search
1 - 3 of 3 results
|
H811K8BCA
TE Connectivity
|
$0.8399 | Yes | Active | 11.8 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
H811K8BCB
TE Connectivity
|
Check for Price | Yes | Active | 11.8 kΩ | 0.1 % | 125 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||
|
H811K8BCD
TE Connectivity
|
Check for Price | Yes | Active | 11.8 kΩ | 0.1 % | 125 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 |