Filter Your Search
1 - 10 of 161 results
|
H885R6CYA
TE Connectivity
|
Check for Price | Yes | Active | 85.6 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 2.7 mm | 7.2 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
H885K6BBA
TE Connectivity
|
Check for Price | Yes | Active | 85.6 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 2.7 mm | 7.2 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
H885K6BYB
TE Connectivity
|
Check for Price | Yes | Active | 85.6 kΩ | 0.1 % | 125 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||
|
H885R6AAA
TE Connectivity
|
Check for Price | Yes | Active | 85.6 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 2.7 mm | 7.2 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
H8856KCYB
TE Connectivity
|
Check for Price | Yes | Active | 856 kΩ | 0.25 % | 125 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 200 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 30 mm | 2.5 mm | 7.2 mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||
|
H8856RBCA
TE Connectivity
|
Check for Price | Yes | Active | 856 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 2.7 mm | 7.2 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
H8856RDZA
TE Connectivity
|
Check for Price | Yes | Active | 856 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 2.7 mm | 7.2 mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | ||
|
H8856KCYA
TE Connectivity
|
Check for Price | Yes | Active | 856 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 2.7 mm | 7.2 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
H8856KBYA
TE Connectivity
|
Check for Price | Yes | Active | 856 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 2.7 mm | 7.2 mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
H8856RABA
TE Connectivity
|
Check for Price | Yes | Active | 856 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 30 mm | 2.7 mm | 7.2 mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 |