Filter Your Search
1 - 10 of 2,307 results
|
CP2-HB110-E1-FJ
3M Interconnect
|
$3.5635 | Yes | Yes | Active | 110 | 5 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | 1.5012 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.744 inch | 0.146 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
CP2-HB110-A1-FJ
3M Interconnect
|
$3.5635 | Yes | Yes | Active | 110 | 5 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | 1.5012 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.744 inch | 0.146 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
CP2-HB110-A1-KR
3M Interconnect
|
$3.8533 | Yes | Yes | Active | 110 | 5 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | 1.5012 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.744 inch | 0.146 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | ||||||||||||||||||||||||||||||||||||
|
HB1100MFZRE
TE Connectivity
|
$4.6503 | Yes | Yes | Transferred | HB | e3 | -55 °C | 125 °C | TYCO ELECTRONICS COMPONENTS | unknown | EAR99 | TE Connectivity | RADIAL LEADED, ROHS COMPLIANT | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | TRAY | 2 W | 70 °C | 100 MΩ | FIXED RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin (Sn) | WIRE | 1 % | 7.5 kV | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CP2-HB110-GA1-FJ
3M Interconnect
|
$4.8345 | Yes | Yes | Active | 110 | 5 | 2.0066 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | 1.5012 N | UL | -55 °C | 125 °C | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.744 inch | 0.146 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
CP2-HB110-GA1-KR
3M Electronics
|
$4.8370 | Yes | Active | 110 | 7 | 2 mm | 7 | 20 mΩ | 1 A | MALE | BOARD | GOLD (40) OVER NICKEL (80) | STRAIGHT | BOARD CONNECTOR | 3M, METPAK | NO | .7506 N | 10 GΩ | 1.5012 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 2.0066 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.744 inch | 0.146 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
HB110MFZRE
TE Connectivity
|
$5.0926 | Yes | Yes | Active | RATED AC VOLTAGE : 7500 | -55 °C | 125 °C | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | RADIAL LEADED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK, TRAY | 2 W | 70 °C | 10 MΩ | FIXED RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | WIRE | 1 % | 7.5 kV | Rectangular | 600 µm | 25.4 mm | 22.9 mm | 10.4 mm | 26.5 mm | Radial | 3 mm | 26.5mm x 3mm | |||||||||||||||||||||||||||||||||||||||||
|
HB1100KFZRE
TE Connectivity
|
$5.1969 | Yes | Yes | Transferred | HB | e3 | -55 °C | 125 °C | TYCO ELECTRONICS COMPONENTS | unknown | EAR99 | TE Connectivity | RADIAL LEADED, ROHS COMPLIANT | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | TRAY | 2 W | 70 °C | 100 kΩ | FIXED RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | Tin (Sn) | WIRE | 1 % | 7.5 kV | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HB11M0FZRE
TE Connectivity
|
$5.3106 | Yes | Yes | Active | RATED AC VOLTAGE : 7500 | e3 | -55 °C | 125 °C | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | RADIAL LEADED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK, TRAY | 2 W | 70 °C | 1 MΩ | FIXED RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | TIN | WIRE | 1 % | 7.5 kV | Rectangular | 600 µm | 25.4 mm | 22.9 mm | 10.4 mm | 26.5 mm | Radial | 3 mm | 26.5mm x 3mm | |||||||||||||||||||||||||||||||||||||||
|
HB110KFZRE
TE Connectivity
|
$5.3532 | Yes | Yes | Active | -55 °C | 125 °C | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | RADIAL LEADED, ROHS COMPLIANT | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK, TRAY | 2 W | 10 kΩ | FIXED RESISTOR | NO | METAL GLAZE/THICK FILM | 100 ppm/°C | WIRE | 1 % | 7.5 kV | Rectangular | 600 µm | 25.4 mm | 22.9 mm | 10.4 mm | 26.5 mm | Radial | 3 mm | 26.5mm x 3mm |