Filter Your Search
1 - 1 of 1 results
|
HBO151M1ETR-0608
Lelon Electronics Corp
|
Check for Price | Yes | Active | 150 µF | 25 V | 180 mA | 20 % | 2626 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 37.5 µA | 0.14 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | LELON ELECTRONICS CORP | CHIP | compliant |