Filter Your Search
1 - 2 of 2 results
|
HC37-4201SMLF
Gowanda Electronics Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 7.9 mΩ | 20 % | YES | 1 kHz | 9.83 A | 100 MHz | 6161 | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -30 °C | Toroidal | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | ONE SURFACE | 9.4 mm | 15.62 mm | 15.62 mm | GOWANDA ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
HC37-4201SM
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.2 µH | 7.9 mΩ | 20 % | YES | 1 kHz | 9.83 A | 100 MHz | 6161 | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -30 °C | Toroidal | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 9.4 mm | 15.62 mm | 15.62 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |