Filter Your Search
1 - 10 of 103,957 results
|
HC49SM-20-30-50-60-16-ATF
SPC Multicomp
|
$0.3054 | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 16 pF | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin (Sn) | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | SPC TECHNOLOGY/ MULTICOMP | ROHS COMPLIANT, RESISTANCE WELDED, METAL, HC49/4SMX, 2 PIN | unknown | 8541.60.00.50 | |||
|
HC49SM-16-30-50-60-16-ATF
SPC Multicomp
|
$0.3431 | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.0mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.0mm | MULTICOMP PRO | SMD, HC49SM, 2 PIN | unknown | ||||||
|
HC49SM-8-30-50-60-16-ATF
SPC Multicomp
|
$0.3431 | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 16 pF | 11.4mm x 4.7mm x 4.0mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.0mm | MULTICOMP PRO | HC-49/SM, 2 PIN | compliant | ||||||
|
HC49SM-3.6864-30-50-60-16-ATF
SPC Multicomp
|
$0.3816 | Yes | Active | 3.6864 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 16 pF | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 200 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | SPC TECHNOLOGY/ MULTICOMP | HC-49/SM, 2 PIN | unknown | 8541.60.00.30 | |||||
|
HC49SM-6-30-50-60-30-ATF
SPC Multicomp
|
$0.3816 | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 30 pF | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | SPC TECHNOLOGY/ MULTICOMP | HC-49/SM, 2 PIN | unknown | 8541.60.00.50 | |||||
|
LFXTAL003071
IQD Frequency Products
|
$0.4314 | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 130 Ω | 16 pF | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3/e1 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/TIN SILVER COPPER | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | IQD FREQUENCY PRODUCTS LTD | unknown | IQD | ||||||
|
HC49SM-4.9152-30-50-60-16-ATF
SPC Multicomp
|
$0.4358 | Yes | Active | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 16 pF | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 200 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | SPC TECHNOLOGY/ MULTICOMP | HC-49/SM, 2 PIN | unknown | 8541.60.00.30 | |||||
|
HC49SM-12-30-50-60-16-ATF
SPC Multicomp
|
$0.4358 | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 16 pF | 11.4mm x 4.7mm x 4.0mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.0mm | MULTICOMP PRO | HC-49/SM, 2 PIN | compliant | ||||||
|
HC49SM-10-30-50-60-16-ATF
SPC Multicomp
|
$0.4358 | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 16 pF | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | SPC TECHNOLOGY/ MULTICOMP | HC-49/SM, 2 PIN | unknown | 8541.60.00.50 | |||||
|
HC49SM-4-30-50-60-16-ATF
SPC Multicomp
|
$0.4386 | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 16 pF | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 200 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.0 (mm)/L0.449XB0.185XH0.157 (inch) | SPC TECHNOLOGY/ MULTICOMP | HC-49/SM, 2 PIN | unknown | 8541.60.00.30 |